Photo Not Available
91316031632525 Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Rear
Product Overview
Digi-Key Part Number 91316031632525-ND
Copy   91316031632525-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

91316031632525

Copy   91316031632525
Description SWITCH PUSH DPST-NO 100MA 125V
Copy   SWITCH PUSH DPST-NO 100MA 125V
Detailed Description

Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Rear

Copy   Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Rear
Documents & Media
Datasheets 913/911/922/908 Series
PCN Obsolescence/ EOL OBS 25/Oct/2016
Product Attributes Select All
Categories
Manufacturer Dialight
Series 913
Packaging ? Bulk ?
Part Status Obsolete
Type Standard, Illuminated
Circuit DPST-NO
Switch Function Off-Mom
Current Rating 100mA (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Round, Button
Color - Actuator/Cap -
Illumination Type, Color LED, Green
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Rear
Termination Style Solder Lug
Ingress Protection -
Features -
Panel Cutout Dimensions Circular - 9.58mm Dia
Operating Temperature -
Mechanical Life -
Electrical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

07:52:13 1/22/2019