8010332500 Panel Indicator
Product Overview
Digi-Key Part Number 350-3833-ND
Copy   350-3833-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8010332500

Copy   8010332500
Description IND PRESS TO TEST DIM GRN TRANSP
Copy   IND PRESS TO TEST DIM GRN TRANSP
Detailed Description

Panel Indicator

Copy    Panel Indicator
Documents & Media
Datasheets 800/1/8/9 Series (T-1 3/4)
Product Attributes Select All
Categories
Manufacturer Dialight
Series 801
Part Status Discontinued at Digi-Key
Type -
Lamp Color -
Lens Color -
Lens Transparency -
Ratings -
Voltage -
Current -
Panel Cutout Shape -
Panel Cutout Dimensions -
Lens Style/Size -
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style -
Ingress Protection -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 350-3833
801-0332-500
801-0332-500-ND

00:06:14 9/26/2018