Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 6792415324F-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

6792415324F

Description LED PANEL INDCATOR BLUE 6V
Detailed Description

LED Panel Indicator Blue 30° 6V 30mA Wire Leads - 6" (152.40mm)

Documents & Media
Datasheets 679-2 Series Drawing
679 Series Brochure
Product Attributes Select All
Categories
Manufacturer Dialight
Series 679
Part Status Active
Type LED
Lamp Color Blue
Lens Color -
Lens Transparency -
Ratings DC
Voltage 6V
Current 30mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.37" (9.35mm)
Lens Style/Size -
Millicandela Rating 5400mcd
Wavelength - Peak 470nm
Viewing Angle 30°
Termination Style Wire Leads - 6" (152.40mm)
Ingress Protection IP66, NEMA 4X
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 679-2415-324F

03:08:01 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
125 7.02400 $878.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback