USD
Favorite

Photo Not Available
6092122320F LED Panel Indicator Red 6V 15mA
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 4.36320 $872.64

Submit a request for quotation on quantities greater than those displayed.

6092122320F

Datasheet
Digi-Key Part Number 6092122320F-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 6092122320F
Copy  
Description LED 9MM PMI R 6V BLK HSG W GASKT
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

LED Panel Indicator Red 6V 15mA

Copy  
Documents & Media
Datasheets 609 Series
Featured Product 600 Series LED Panel-Mount Indicators
Product Attributes
Type Description Select All
Categories
Manufacturer Dialight
Series 609
Part Status Active
Type LED
Lamp Color Red
Lens Color -
Lens Transparency -
Ratings DC
Voltage 6V
Current 15mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.38" (9.65mm)
Lens Size 6.00mm Dia
Lens Style Round with Domed Top
Millicandela Rating 60mcd
Wavelength - Peak -
Viewing Angle -
Termination Style -
Ingress Protection IP66, NEMA 4X
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 25
Other Names 609-2122-320F
609-2122-320F-ND