Add To Favorites
Photo Not Available
6082132230F LED Panel Indicator Red 12V 15mA Round with Domed Top, 11.43mm
Product Overview
Digi-Key Part Number 6082132230F-ND
Copy   6082132230F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

6082132230F

Copy   6082132230F
Description LED PNL IND 8MM RED 12V SNAP-FIT
Copy   LED PNL IND 8MM RED 12V SNAP-FIT
Detailed Description

LED Panel Indicator Red 12V 15mA Round with Domed Top, 11.43mm

Copy   LED Panel Indicator Red   12V 15mA Round with Domed Top, 11.43mm
Documents & Media
Datasheets LED Panel Mount Indicator Catalog
Featured Product 600 Series LED Panel-Mount Indicators
Product Attributes Select All
Categories
Manufacturer Dialight
Series 608
Part Status Active
Type LED
Lamp Color Red
Lens Color -
Lens Transparency -
Ratings DC
Voltage 12V
Current 15mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.34" (8.64mm)
Lens Style/Size Round with Domed Top, 11.43mm
Millicandela Rating 60mcd
Wavelength - Peak -
Viewing Angle -
Termination Style -
Ingress Protection -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 608-2132-230F
608-2132-230F-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
325 2.47840 $805.48

Submit a request for quotation on quantities greater than those displayed.

12:50:57 9/24/2018