Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 6073332320F-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

6073332320F

Description LED 7MM AMBER PMI W GASKET
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Panel Indicator Yellow 6V 15mA Round with Flat Top, 6.80mm

Documents & Media
Datasheets 607 Series
Featured Product 600 Series LED Panel-Mount Indicators
Product Attributes Select All
Categories
Manufacturer Dialight
Series 607
Part Status Active
Type LED
Lamp Color Yellow
Lens Color -
Lens Transparency -
Ratings DC
Voltage 6V
Current 15mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.28" (7.11mm)
Lens Style/Size Round with Flat Top, 6.80mm
Millicandela Rating 60mcd
Wavelength - Peak -
Viewing Angle -
Termination Style -
Ingress Protection IP66, NEMA 4X
Features -
 
Additional Resources
Standard Package ? 25
Other Names 607-3332-320F
607-3332-320F-ND

02:57:50 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
325 2.47680 $804.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback