USD
Favorite

Photo Not Available
6071115320F Panel Indicator
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
225 4.36218 $981.49

Submit a request for quotation on quantities greater than those displayed.

6071115320F

Digi-Key Part Number 6071115320F-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 6071115320F
Copy  
Description 7MM RED PMI 6V W LEADS
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Panel Indicator

Copy  
Documents & Media
Featured Product 600 Series LED Panel-Mount Indicators
Product Attributes
Type Description Select All
Categories
Manufacturer Dialight
Series 607
Part Status Active
Type -
Lamp Color -
Lens Color -
Lens Transparency -
Ratings -
Voltage -
Current -
Panel Cutout Shape -
Panel Cutout Dimensions -
Lens Size -
Lens Style -
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style -
Ingress Protection IP66, NEMA 4X
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 25
Other Names 607-1115-320F
607-1115-320F-ND