Add To Favorites
5990081007F Green 525nm LED Indication - Discrete 3.1V 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.45700 $4.57
100 0.29850 $29.85
500 0.21454 $107.27
1,000 0.16790 $167.90
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 350-4351-1-ND
Copy   350-4351-1-ND
Quantity Available 10,501
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5990081007F

Copy   5990081007F
Description LED GREEN 0603 SMD
Copy   LED GREEN 0603 SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Green 525nm LED Indication - Discrete 3.1V 0603 (1608 Metric)

Copy   Green 525nm LED Indication - Discrete 3.1V 0603 (1608 Metric)
Documents & Media
Datasheets 599 Series 0603
Online Catalog 0603 Rectangle with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer Dialight
Series 599
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating 340mcd
Lens Style Rectangle with Flat Top
Lens Size 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 3.1V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 525nm
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.80mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In
  • 5990010007F - Dialight | 350-4346-1-ND DigiKey Electronics
  • 5990010007F
  • Dialight
  • LED RED 0603 SMD
  • Unit Price $0.37000
  • 350-4346-1-ND
  • 5990091007F - Dialight | 350-4352-1-ND DigiKey Electronics
  • 5990091007F
  • Dialight
  • LED BLUE 0603 SMD
  • Unit Price $0.50000
  • 350-4352-1-ND
  • PCM12SMTR - C&K | 401-2016-1-ND DigiKey Electronics
  • PCM12SMTR
  • C&K
  • SWITCH SLIDE SPDT 300MA 6V
  • Unit Price $0.91000
  • 401-2016-1-ND
  • BLM31KN121SH1L - Murata Electronics | 490-16523-1-ND DigiKey Electronics
  • BLM31KN121SH1L
  • Murata Electronics
  • FERRITE BEAD 120 OHM 1206 1LN
  • Unit Price $0.32000
  • 490-16523-1-ND
  • B3FS-4052P - Omron Electronics Inc-EMC Div | Z4375CT-ND DigiKey Electronics
  • B3FS-4052P
  • Omron Electronics Inc-EMC Div
  • SWITCH TACT SPST-NO 0.05A 24V
  • Unit Price $2.05000
  • Z4375CT-ND
Additional Resources
Standard Package ? 1
Other Names 350-4351-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-4351-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.14665
  • Digi-Reel® ? : 350-4351-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,501 - Immediate
  • Unit Price: Digi-Reel®

03:02:03 8/18/2019