Add To Favorites
5977717507F Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.3V Green, 3.2V Blue 0404 (1010 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.35000 $2.35
10 2.07800 $20.78
25 1.54200 $38.55
100 1.34090 $134.09
250 1.20680 $301.70
500 1.07270 $536.35
1,000 0.92186 $921.86
2,500 0.87157 $2,178.93
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 350-3860-1-ND
Copy   350-3860-1-ND
Quantity Available 8,999
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5977717507F

Copy   5977717507F
Description LED RGB DIFFUSED 0404 SMD
Copy   LED RGB DIFFUSED 0404 SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.3V Green, 3.2V Blue 0404 (1010 Metric)

Copy   Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.3V Green, 3.2V Blue 0404 (1010 Metric)
Product Attributes Select All
Categories
Manufacturer Dialight
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color White
Lens Transparency Diffused
Millicandela Rating 35mcd Red, 110mcd Green, 45mcd Blue
Lens Style Rectangle with Flat Top
Lens Size 1.00mm x 0.60mm
Voltage - Forward (Vf) (Typ) 2.2V Red, 3.3V Green, 3.2V Blue
Current - Test 5mA Red, 5mA Green, 5mA Blue
Viewing Angle 120° Red, 116° Green, 120° Blue
Mounting Type Surface Mount
Wavelength - Dominant 624nm Red, 527nm Green, 470nm Blue
Wavelength - Peak -
Features -
Package / Case 0404 (1010 Metric)
Supplier Device Package 0404
Size / Dimension 1.00mm L x 1.00mm W
Height (Max) 0.20mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SMLP34RGB1W3 - Rohm Semiconductor | 511-1624-1-ND DigiKey Electronics
  • SMLP34RGB1W3
  • Rohm Semiconductor
  • LED RGB DIFFUSED PICOLED SMD
  • Unit Price $1.90000
  • 511-1624-1-ND
  • LTST-C19HE1WT - Lite-On Inc. | 160-2162-1-ND DigiKey Electronics
  • LTST-C19HE1WT
  • Lite-On Inc.
  • LED RGB DIFFUSED CHIP SMD
  • Unit Price $0.61000
  • 160-2162-1-ND
  • SMLP34RGB2W3 - Rohm Semiconductor | SMLP34RGB2W3CT-ND DigiKey Electronics
  • SMLP34RGB2W3
  • Rohm Semiconductor
  • LED RGB DIFFUSED PICOLED SMD
  • Unit Price $1.13000
  • SMLP34RGB2W3CT-ND
  • 5977717502F - Dialight | 350-3718-ND DigiKey Electronics
  • 5977717502F
  • Dialight
  • LED RGB DIFFUSED 0404 SMD
  • Unit Price $2.33000
  • 350-3718-ND
Additional Resources
Standard Package ? 1
Other Names 350-3860-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-3860-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.76255
  • Digi-Reel® ? : 350-3860-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,999 - Immediate
  • Unit Price: Digi-Reel®

13:54:10 10/17/2018