Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.56000 $3.56
10 2.97000 $29.70
25 2.49480 $62.37
100 2.13840 $213.84
250 1.90080 $475.20
500 1.72260 $861.30
1,000 1.58004 $1,580.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 350-1589-1-ND
Copy   350-1589-1-ND
Quantity Available 3,690
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5973901207F

Copy   5973901207F
Description LED COOL WHITE DIFF 2PLCC SMD
Copy   LED COOL WHITE DIFF 2PLCC SMD
Detailed Description

White, Cool LED Indication - Discrete 3.5V 2-PLCC

Copy   White, Cool  LED Indication - Discrete 3.5V 2-PLCC
Documents & Media
Datasheets 597-3901-20xF
LED SMD Selector Guide
HTML Datasheet LED SMD Selector Guide
Product Attributes Select All
Categories
Manufacturer Dialight
Series 597
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
Configuration Standard
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 135mcd
Lens Style Round with Flat Top
Lens Size 2.41mm Dia
Voltage - Forward (Vf) (Typ) 3.5V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 1.91mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • 51513510125F - Dialight | 350-4270-ND DigiKey Electronics
  • 51513510125F
  • Dialight
  • 5MM PMVLPFLAT .162"x.125"LG
  • Unit Price $0.87000
  • 350-4270-ND
  • 51513520188F - Dialight | 350-4284-ND DigiKey Electronics
  • 51513520188F
  • Dialight
  • 5MM PMVLPCONV .162"x.188"LG
  • Unit Price $0.87000
  • 350-4284-ND
  • 51513520500F - Dialight | 350-4288-ND DigiKey Electronics
  • 51513520500F
  • Dialight
  • 5MM PMVLPCONV .162"x.500"LG
  • Unit Price $1.02000
  • 350-4288-ND
Additional Resources
Standard Package ? 1
Other Names 350-1589-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-1589-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.39077
  • Digi-Reel® ? : 350-1589-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,690 - Immediate
  • Unit Price: Digi-Reel®
  • * : 5973901202F-ND
  • Minimum Quantity: 420  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.92467

19:33:34 12/13/2018