Add To Favorites
5973401407NF Yellow 592nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.54100 $5.41
25 0.45040 $11.26
100 0.38810 $38.81
250 0.34652 $86.63
500 0.29800 $149.00
1,000 0.23008 $230.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 350-3774-1-ND
Copy   350-3774-1-ND
Quantity Available 5,245
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5973401407NF

Copy   5973401407NF
Description LED YELLOW CLEAR 1206 SMD
Copy   LED YELLOW CLEAR 1206 SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Yellow 592nm LED Indication - Discrete 2.2V 2-SMD, No Lead

Copy   Yellow 592nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Documents & Media
Online Catalog 1206 Round with Flat Top Chip LEDs
Product Attributes Select All
Categories
Manufacturer Dialight
Series 597
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 20mcd
Lens Style Round with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 70°
Mounting Type Surface Mount
Wavelength - Dominant 592nm
Wavelength - Peak 580nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package 1206
Size / Dimension 3.00mm L x 1.50mm W
Height (Max) 1.90mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 5973311407NF - Dialight | 350-3772-1-ND DigiKey Electronics
  • 5973311407NF
  • Dialight
  • LED GREEN CLEAR 1206 SMD
  • Unit Price $0.82000
  • 350-3772-1-ND
  • 5973111407F - Dialight | 350-1565-1-ND DigiKey Electronics
  • 5973111407F
  • Dialight
  • LED RED CLEAR 1206 SMD
  • Unit Price $0.82000
  • 350-1565-1-ND
  • 5151020F - Dialight | 350-2166-ND DigiKey Electronics
  • 5151020F
  • Dialight
  • LIGHT PIPE 3.5MM SGL LVL 4ARRAY
  • Unit Price $1.77000
  • 350-2166-ND
  • PPPC102LFBN-RC - Sullins Connector Solutions | S6106-ND DigiKey Electronics
  • PPPC102LFBN-RC
  • Sullins Connector Solutions
  • CONN HEADER FEM 20POS.1" DL GOLD
  • Unit Price $1.26000
  • S6106-ND
Additional Resources
Standard Package ? 1
Other Names 350-3774-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-3774-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.19089
  • Digi-Reel® ? : 350-3774-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,245 - Immediate
  • Unit Price: Digi-Reel®
  • * : 350-3773-ND
  • Minimum Quantity: 2,740  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.25876

13:44:55 11/15/2018