Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.73500 $7.35
100 0.47220 $47.22
500 0.39878 $199.39
1,000 0.31482 $314.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 350-1576-1-ND
Copy   350-1576-1-ND
Quantity Available 7,384
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5973401207F

Copy   5973401207F
Description LED YELLOW CLEAR 2PLCC SMD
Copy   LED YELLOW CLEAR 2PLCC SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Yellow 587nm LED Indication - Discrete 2V 2-PLCC

Copy   Yellow 587nm LED Indication - Discrete 2V 2-PLCC
Product Attributes Select All
Categories
Manufacturer Dialight
Series 597
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 12.6mcd
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 2V
Current - Test 10mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 587nm
Wavelength - Peak 586nm
Features -
Package / Case 2-PLCC
Supplier Device Package 2-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.00mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
California Prop 65
For Use With
  • 51513520125F - Dialight | 350-4283-ND DigiKey Electronics
  • 51513520125F
  • Dialight
  • 5MM PMVLPCONV .162"x.125"LG
  • Unit Price $0.87000
  • 350-4283-ND
  • 51513520188F - Dialight | 350-4284-ND DigiKey Electronics
  • 51513520188F
  • Dialight
  • 5MM PMVLPCONV .162"x.188"LG
  • Unit Price $0.87000
  • 350-4284-ND
  • 51513510125F - Dialight | 350-4270-ND DigiKey Electronics
  • 51513510125F
  • Dialight
  • 5MM PMVLPFLAT .162"x.125"LG
  • Unit Price $0.87000
  • 350-4270-ND
You May Also Be Interested In
  • 5973301207F - Dialight | 350-1574-1-ND DigiKey Electronics
  • 5973301207F
  • Dialight
  • LED GREEN CLEAR 2PLCC SMD
  • Unit Price $0.94000
  • 350-1574-1-ND
  • 5973001207F - Dialight | 350-1577-1-ND DigiKey Electronics
  • 5973001207F
  • Dialight
  • LED RED CLEAR 2PLCC SMD
  • Unit Price $0.94000
  • 350-1577-1-ND
  • 5973601207F - Dialight | 350-1588-1-ND DigiKey Electronics
  • 5973601207F
  • Dialight
  • LED BLUE CLEAR 2PLCC SMD
  • Unit Price $2.50000
  • 350-1588-1-ND
  • 2450BM15A0002E - Johanson Technology Inc. | 712-1536-1-ND DigiKey Electronics
  • 2450BM15A0002E
  • Johanson Technology Inc.
  • BALUN 2.4GHZ-2.5GHZ 0805
  • Unit Price $0.83000
  • 712-1536-1-ND
  • 5973121207F - Dialight | 350-1575-1-ND DigiKey Electronics
  • 5973121207F
  • Dialight
  • LED RED CLEAR 2PLCC SMD
  • Unit Price $0.86000
  • 350-1575-1-ND
Additional Resources
Standard Package ? 1
Other Names 350-1576-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-1576-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.27997
  • Digi-Reel® ? : 350-1576-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,384 - Immediate
  • Unit Price: Digi-Reel®
  • * : 350-2887-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,337 - Immediate
  • Unit Price: $1.00000

18:00:54 8/17/2019