Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 350-3851-1-ND
Quantity Available 1,383
Can ship immediately
Manufacturer

Manufacturer Part Number

5973007507F

Description LED RED CLEAR 0402 SMD
Detailed Description

Red 630nm LED Indication - Discrete 2V 0402 (1006 Metric)

Documents & Media
Datasheets 597-3xx7-50xF Drawing~
Product Attributes Select All
Categories
Manufacturer Dialight
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 60mcd
Lens Style/Size Square with Flat Top, 0.60mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 135°
Mounting Type Surface Mount
Wavelength - Dominant 630nm
Wavelength - Peak -
Features -
Package / Case 0402 (1006 Metric)
Supplier Device Package 0402
Size / Dimension 1.00mm L x 0.60mm W
Height (Max) 0.25mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 350-3851-1

13:50:18 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.58300 $5.83
25 0.48640 $12.16
100 0.41890 $41.89
250 0.37400 $93.50
500 0.32164 $160.82
1,000 0.24834 $248.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-3851-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.20944
  • Cut Strip : 350-3841-ND
  • Minimum Quantity: 20  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.78950
Send Feedback