Add To Favorites
5972901822F White, Cool LED Indication - Discrete 3.6V 2-SMD, Boomerang
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.53000 $3.53
10 2.94200 $29.42
25 2.47080 $61.77
100 2.11790 $211.79
250 1.88256 $470.64
500 1.70608 $853.04
1,000 1.56488 $1,564.88
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 350-4104-1-ND
Copy   350-4104-1-ND
Quantity Available 1,712
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5972901822F

Copy   5972901822F
Description LED COOL WHT CLEAR 1616 SMD R/A
Copy   LED COOL WHT CLEAR 1616 SMD R/A
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

White, Cool LED Indication - Discrete 3.6V 2-SMD, Boomerang

Copy   White, Cool  LED Indication - Discrete 3.6V 2-SMD, Boomerang
Product Attributes Select All
Categories
Manufacturer Dialight
Series 597
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 532.5mcd
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 3.6V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 2-SMD, Boomerang
Supplier Device Package 1616
Size / Dimension 4.20mm L x 3.80mm W
Height (Max) 4.20mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • 5972903507F - Dialight | 350-2325-1-ND DigiKey Electronics
  • 5972903507F
  • Dialight
  • LED COOL WHT CLEAR 0605 SMD R/A
  • Unit Price $1.86000
  • 350-2325-1-ND
Additional Resources
Standard Package ? 1
Other Names 350-4104-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-4104-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.36502
  • Digi-Reel® ? : 350-4104-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,712 - Immediate
  • Unit Price: Digi-Reel®
  • * : 5972901821F-ND
  • Minimum Quantity: 460  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.80991

07:19:41 1/16/2019