Add To Favorites
Product Overview
Digi-Key Part Number 350-3829-1-ND
Quantity Available 1,578
Can ship immediately
Manufacturer

Manufacturer Part Number

5972601817F

Description LED BLUE 470NM RT ANGLE 1616 SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Blue 470nm LED Indication - Discrete 3.6V 2-SMD, Boomerang

Product Attributes Select All
Categories
Manufacturer Dialight
Series 597
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 157mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 3.6V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 470nm
Wavelength - Peak 465nm
Features -
Package / Case 2-SMD, Boomerang
Supplier Device Package 1616
Size / Dimension 4.20mm L x 3.80mm W
Height (Max) 4.20mm
 
Additional Resources
Standard Package ? 1
Other Names 350-3829-1

15:38:02 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
10 2.54400 $25.44
25 1.88720 $47.18
100 1.64120 $164.12
250 1.47708 $369.27
500 1.31296 $656.48
1,000 1.12833 $1,128.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-3829-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.96980
  • Digi-Reel® ? : 350-3829-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,578 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Strip : 350-3631-ND
  • Minimum Quantity: 20  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.31250
Send Feedback