Add To Favorites
Product Overview
Digi-Key Part Number 350-2944-1-ND
Quantity Available 4,397
Can ship immediately
Manufacturer

Manufacturer Part Number

5972401407F

Description LED YELLOW CLEAR 2SMD R/A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

Yellow LED Indication - Discrete 2.2V 2-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer Dialight
Series microLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 3mcd
Lens Style/Size Rectangle with Domed Top, 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant -
Wavelength - Peak 580nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package 1208
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.00mm
 
Additional Resources
Standard Package ? 1
Other Names 350-2944-1

20:01:13 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.67800 $6.78
25 0.56160 $14.04
100 0.48400 $48.40
250 0.42592 $106.48
500 0.36784 $183.92
1,000 0.29040 $290.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-2944-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.24640
  • Digi-Reel® ? : 350-2944-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,397 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback