Add To Favorites
5972321816F Green 528nm LED Indication - Discrete 3.5V 2-SMD, Boomerang
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.69000 $2.69
10 2.38500 $23.85
25 1.76920 $44.23
100 1.53850 $153.85
250 1.38460 $346.15
500 1.23076 $615.38
1,000 1.05769 $1,057.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 350-3828-1-ND
Copy   350-3828-1-ND
Quantity Available 1,456
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5972321816F

Copy   5972321816F
Description LED GREEN CLEAR 1616 SMD R/A
Copy   LED GREEN CLEAR 1616 SMD R/A
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Green 528nm LED Indication - Discrete 3.5V 2-SMD, Boomerang

Copy   Green 528nm LED Indication - Discrete 3.5V 2-SMD, Boomerang
Product Attributes Select All
Categories
Manufacturer Dialight
Series 597
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 627.5mcd
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 3.5V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 528nm
Wavelength - Peak 523nm
Features -
Package / Case 2-SMD, Boomerang
Supplier Device Package 1616
Size / Dimension 4.20mm L x 3.80mm W
Height (Max) 4.20mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 350-3828-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-3828-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.90991
  • Digi-Reel® ? : 350-3828-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,456 - Immediate
  • Unit Price: Digi-Reel®
  • * : 350-3627-ND
  • Minimum Quantity: 740  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.11989

16:50:34 1/19/2019