Add To Favorites
5972111407F Red LED Indication - Discrete 1.7V 2-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 $0.84
10 0.65300 $6.53
100 0.41980 $41.98
500 0.35446 $177.23
1,000 0.27984 $279.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 350-2941-1-ND
Copy   350-2941-1-ND
Quantity Available 3,247
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5972111407F

Copy   5972111407F
Description LED RED CLEAR 1208 SMD R/A
Copy   LED RED CLEAR 1208 SMD R/A
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Red LED Indication - Discrete 1.7V 2-SMD, No Lead

Copy   Red  LED Indication - Discrete 1.7V 2-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Dialight
Series microLED®
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 12.4mcd
Lens Style Rectangle with Domed Top
Lens Size 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 1.7V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant -
Wavelength - Peak 660nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package 1208
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.00mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In
  • 5972311407F - Dialight | 350-2942-1-ND DigiKey Electronics
  • 5972311407F
  • Dialight
  • LED GREEN CLEAR 1208 SMD R/A
  • Unit Price $0.84000
  • 350-2942-1-ND
  • LG Y876-P1Q2-24-Z - OSRAM Opto Semiconductors Inc. | 475-2916-1-ND DigiKey Electronics
  • LG Y876-P1Q2-24-Z
  • OSRAM Opto Semiconductors Inc.
  • LED GREEN CLEAR SMD R/A
  • Unit Price $0.45000
  • 475-2916-1-ND
  • 5972901607F - Dialight | 350-2338-1-ND DigiKey Electronics
  • 5972901607F
  • Dialight
  • LED BLUE CLEAR 1208 SMD R/A
  • Unit Price $3.12000
  • 350-2338-1-ND
  • 5972601607F - Dialight | 350-2337-1-ND DigiKey Electronics
  • 5972601607F
  • Dialight
  • LED GREEN CLEAR 1208 SMD R/A
  • Unit Price $2.00000
  • 350-2337-1-ND
  • 5972401407F - Dialight | 350-2944-1-ND DigiKey Electronics
  • 5972401407F
  • Dialight
  • LED YELLOW CLEAR 1208 SMD R/A
  • Unit Price $0.84000
  • 350-2944-1-ND
Additional Resources
Standard Package ? 1
Other Names 350-2941-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-2941-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: $0.24886
  • Digi-Reel® ? : 350-2941-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,247 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:33:15 8/25/2019