Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 350-3766-1-ND
Quantity Available 2,731
Can ship immediately
Manufacturer

Manufacturer Part Number

5972002407NF

Description LED 1208 RED 630NM 30MA RA SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Red 626nm LED Indication - Discrete 1.9V 2-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer Dialight
Series 597
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color Red
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating -
Lens Style/Size Rectangle with Domed Top, 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 1.9V
Current - Test 10mA
Viewing Angle 130°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 626nm
Wavelength - Peak 635nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package 1208
Size / Dimension 3.00mm L x 2.00mm W
Height (Max) 1.00mm
 
Additional Resources
Standard Package ? 1
Other Names 350-3766-1

09:25:20 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.79000 $2.79
10 2.46700 $24.67
25 1.83040 $45.76
100 1.59170 $159.17
250 1.43256 $358.14
500 1.27340 $636.70
1,000 1.09432 $1,094.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-3766-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.94142
  • Cut Strip : 350-3765-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 84 - Immediate
  • Unit Price: $4.54000
Send Feedback