Add To Favorites
5952701013HFBRF LED Circuit Board Indicator Single Yellow Clear 2.02V 20mA Round with Domed Top
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 $2.34
10 2.07500 $20.75
25 1.53960 $38.49
100 1.33870 $133.87
250 1.20480 $301.20
500 1.07092 $535.46
1,000 0.92033 $920.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 350-3824-1-ND
Copy   350-3824-1-ND
Quantity Available 1,612
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5952701013HFBRF

Copy   5952701013HFBRF
Description LED 2MM PRISM Y 13" HYSOL LENS
Copy   LED 2MM PRISM Y 13" HYSOL LENS
Detailed Description

LED Circuit Board Indicator Single Yellow Clear 2.02V 20mA Round with Domed Top

Copy   LED Circuit Board Indicator Single Yellow Clear 2.02V 20mA Round with Domed Top
Documents & Media
Datasheets 595-2x01-0xxF Drawing
LED SMD Selector Guide
HTML Datasheet LED SMD Selector Guide
Product Attributes Select All
Categories
Manufacturer Dialight
Series 595
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Color Yellow
Wavelength - Peak 592nm
Configuration Single
Current 20mA
Millicandela Rating 41mcd
Viewing Angle -
Lens Type Clear
Lens Style Round with Domed Top
Lens Size 3mm, T-1
Voltage Rating 2.02V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 350-3824-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-3824-2-ND
  • Minimum Quantity: 2,300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.78390

00:23:42 12/10/2018