Photo Not Available
593292721002F LED Circuit Board Indicator
Product Overview
Digi-Key Part Number 593292721002F-ND
Copy   593292721002F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

593292721002F

Copy   593292721002F
Description TRI-LEV PRISM SMPLSTRIP G,Y,R
Copy   TRI-LEV PRISM SMPLSTRIP G,Y,R
Detailed Description

LED Circuit Board Indicator

Copy   LED Circuit Board Indicator
Product Attributes Select All
Categories
Manufacturer Dialight
Series *
Part Status Obsolete
Lens Style Round
Lens Size 3.00mm Dia
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names 5932-927-2100-2F

06:00:52 12/15/2018