Photo Not Available
593292627002F LED Circuit Board Indicator
Product Overview
Digi-Key Part Number 593292627002F-ND
Copy   593292627002F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

593292627002F

Copy   593292627002F
Description LED CIRCUIT BOARD INDICATORS
Copy   LED CIRCUIT BOARD INDICATORS
Detailed Description

LED Circuit Board Indicator

Copy   LED Circuit Board Indicator
Product Attributes Select All
Categories
Manufacturer Dialight
Series *
Part Status Obsolete
Lens Style Round
Lens Size 3.00mm Dia
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 5
Other Names 5932-926-2700-2F

23:22:20 12/9/2018