593232627013F LED Circuit Board Indicator 3 High Blue (x 1), Green (x 1), Yellow (x 1) 3.5V Blue, 2V Green, 2V Yellow 10mA Round with Domed Top
Product Overview
Digi-Key Part Number 350-3821-1-ND
Copy   350-3821-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

593232627013F

Copy   593232627013F
Description TRI-LEV PRISM G,B,Y
Copy   TRI-LEV PRISM G,B,Y
Detailed Description

LED Circuit Board Indicator 3 High Blue (x 1), Green (x 1), Yellow (x 1) 3.5V Blue, 2V Green, 2V Yellow 10mA Round with Domed Top

Copy   LED Circuit Board Indicator 3 High Blue (x 1), Green (x 1), Yellow (x 1)  3.5V Blue, 2V Green, 2V Yellow 10mA Round with Domed Top
Product Attributes Select All
Categories
Manufacturer Dialight
Series 593
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color Blue (x 1), Green (x 1), Yellow (x 1)
Wavelength - Peak -
Configuration 3 High
Current 10mA
Millicandela Rating 7mcd Blue, 11mcd Green, 80mcd Yellow
Viewing Angle -
Lens Type -
Lens Style Round
Lens Size 3.00mm Dia
Voltage Rating 3.5V Blue, 2V Green, 2V Yellow
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 350-3821-1

15:54:42 1/17/2019