Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 350-2205-1-ND
Quantity Available 439
Can ship immediately
Manufacturer

Manufacturer Part Number

593232323013F

Description LED PRISM 3MM GRN/GRN/GRN SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

LED Circuit Board Indicator 3 High Green (x 3) Diffused 2V 30mA Round with Domed Top, 3mm (T-1) Surface Mount, Right Angle

Product Attributes Select All
Categories
Manufacturer Dialight
Series 593
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Color Green (x 3)
Wavelength - Peak 570nm
Configuration 3 High
Current 30mA
Millicandela Rating 11mcd
Viewing Angle -
Lens Type Diffused
Lens Style/Size Round with Domed Top, 3mm (T-1)
Voltage Rating 2V
Mounting Type Surface Mount, Right Angle
 
Additional Resources
Standard Package ? 1
Other Names 350-2205-1

20:30:37 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.15000 $5.15
10 4.29000 $42.90
25 3.60360 $90.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 350-2205-2-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 300 - Immediate
  • Unit Price: $2.80800
  • Digi-Reel® ? : 350-2205-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 439 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback