Photo Not Available
593222721002F LED Circuit Board Indicator
Product Overview
Digi-Key Part Number 593222721002F-ND
Copy   593222721002F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

593222721002F

Copy   593222721002F
Description TRI-LVL PRISM G,Y,R SMPL STR
Copy   TRI-LVL PRISM G,Y,R SMPL STR
Detailed Description

LED Circuit Board Indicator

Copy   LED Circuit Board Indicator
Product Attributes Select All
Categories
Manufacturer Dialight
Series *
Part Status Obsolete
Lens Style Round
Lens Size 3.00mm Dia
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names 5932-227-2100-2F

00:15:02 12/14/2018