• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 593212130302F-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

593212130302F

Description LED PRISM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

LED Circuit Board Indicator

Documents & Media
PCN Design/Specification Mult Devices 12/Jun/2017
Product Attributes Select All
Categories
Manufacturer Dialight
Series *
Part Status Active
 
Additional Resources
Standard Package ? 5

15:48:15 2/22/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 593212130313F-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.06000
Send Feedback