Add To Favorites
Photo Not Available
593101010302F Panel Indicator
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
255 3.18353 $811.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 593101010302F-ND
Copy   593101010302F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

593101010302F

Copy   593101010302F
Description LED PANEL INDICATOR PRISM
Copy   LED PANEL INDICATOR PRISM
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Panel Indicator

Copy    Panel Indicator
Product Attributes Select All
Categories
Manufacturer Dialight
Series -
Part Status Active
Type -
Lamp Color -
Lens Color -
Lens Transparency -
Ratings -
Voltage -
Current -
Panel Cutout Shape -
Panel Cutout Dimensions -
Lens Style -
Lens Size -
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style -
Ingress Protection -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 593101010313F-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.76337

19:46:44 1/16/2019