Add To Favorites
Product Overview
Digi-Key Part Number 350-1765-ND
Quantity Available 690
Can ship immediately
Manufacturer

Manufacturer Part Number

5660307F

Description LED 2MM X 5MM RT ANGLE YEL PCMNT
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Circuit Board Indicator Single Yellow Diffused, Tinted 2.1V 20mA Rectangle with Flat Top, 5.00mm x 2.00mm Through Hole, Right Angle

Documents & Media
Datasheets 566-xx07
CBI Through Hole Selector Guide
Online Catalog 566 Series LEDs
Product Attributes Select All
Categories
Manufacturer Dialight
Series 566
Packaging ? Bulk ?
Part Status Active
Color Yellow
Wavelength - Peak 583nm
Configuration Single
Current 20mA
Millicandela Rating 3.5mcd
Viewing Angle 110°
Lens Type Diffused, Tinted
Lens Style/Size Rectangle with Flat Top, 5.00mm x 2.00mm
Voltage Rating 2.1V
Mounting Type Through Hole, Right Angle
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 350-1765
566-0307F

15:37:59 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.75000 $1.75
10 1.42000 $14.20
25 1.09240 $27.31
100 0.98330 $98.33
250 0.87400 $218.50
500 0.74290 $371.45
1,000 0.61180 $611.80
2,500 0.58121 $1,453.03
5,000 0.56810 $2,840.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback