Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 553-0182F-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

5530182F

Description LED CBI 3MM BI-LVL BLUE/GREEN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

LED Circuit Board Indicator 2 High Blue (x 1), Green (x 1) Diffused 3.5V Blue, 2.1V Green Round with Domed Top, 3mm (T-1) Through Hole, Right Angle

Documents & Media
Datasheets 553-0zzzF
CBI Through Hole Selector Guide
PCN Design/Specification Mult Device 10/Feb/2016
Product Attributes Select All
Categories
Manufacturer Dialight
Series 553
Packaging ? Bulk ?
Part Status Active
Color Blue (x 1), Green (x 1)
Wavelength - Peak 428nm, 563nm
Configuration 2 High
Current -
Millicandela Rating 13.15mcd Blue, 16mcd Green
Viewing Angle -
Lens Type Diffused
Lens Style/Size Round with Domed Top, 3mm (T-1)
Voltage Rating 3.5V Blue, 2.1V Green
Mounting Type Through Hole, Right Angle
 
Additional Resources
Standard Package ? 50
Other Names 553-0182F

08:51:33 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
350 2.48160 $868.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback