Add To Favorites
Photo Not Available
5520811802F LED Circuit Board Indicator
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
750 0.96715 $725.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5520811802F-ND
Copy   5520811802F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5520811802F

Copy   5520811802F
Description 5 MM BI LEVEL CBI R,R ESDBAG
Copy   5 MM BI LEVEL CBI R,R ESDBAG
Detailed Description

LED Circuit Board Indicator

Copy   LED Circuit Board Indicator
Product Attributes Select All
Categories
Manufacturer Dialight
Series *
Part Status Active
Lens Style Round
Lens Size 1.80mm Dia
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 552-0811-802F

23:21:47 12/13/2018