USD
Favorite

Photo Not Available
5511507F LED Circuit Board Indicator Single Green Tinted 2.1V 20mA Through Hole, Right Angle
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,800 0.39451 $710.11

Submit a request for quotation on quantities greater than those displayed.

5511507F

Datasheet
Digi-Key Part Number 5511507F-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5511507F
Copy  
Description LED CBI 3MM HI EFF GRN TINTED RA
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Circuit Board Indicator Single Green Tinted 2.1V 20mA Through Hole, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Dialight
Series 551
Packaging Bulk 
Part Status Active
Color Green
Wavelength - Peak 565nm
Configuration Single
Current 20mA
Millicandela Rating 50mcd
Viewing Angle 45°
Lens Type Tinted
Lens Style -
Lens Size -
Voltage Rating 2.1V
Mounting Type Through Hole, Right Angle
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 100
Other Names 551-1507F
551-1507F-ND