Add To Favorites
Photo Not Available
5502204004F LED Circuit Board Indicator 4 Wide Green (x 4) Diffused 3V 10mA Round with Domed Top, 5mm (T-1 3/4) Through Hole
Product Overview
Digi-Key Part Number 5502204004F-ND
Copy   5502204004F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5502204004F

Copy   5502204004F
Description LED CBI 5MM GRN DIFF VERT QUAD
Copy   LED CBI 5MM GRN DIFF VERT QUAD
Detailed Description

LED Circuit Board Indicator 4 Wide Green (x 4) Diffused 3V 10mA Round with Domed Top, 5mm (T-1 3/4) Through Hole

Copy   LED Circuit Board Indicator 4 Wide Green (x 4) Diffused 3V 10mA Round with Domed Top, 5mm (T-1 3/4) Through Hole
Product Attributes Select All
Categories
Manufacturer Dialight
Series 550
Packaging ? Bulk ?
Part Status Active
Color Green (x 4)
Wavelength - Peak 563nm
Configuration 4 Wide
Current 10mA
Millicandela Rating 2.2mcd
Viewing Angle -
Lens Type Diffused
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4)
Voltage Rating 3V
Mounting Type Through Hole
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names 550-2204-004F
550-2204-004F-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
325 2.47360 $803.92

Submit a request for quotation on quantities greater than those displayed.

07:47:35 9/26/2018