USD
Favorite

Photo Not Available
5500505100F LED Circuit Board Indicator Single Red Diffused 5V 20mA Through Hole, Right Angle
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,800 0.39592 $712.66

Submit a request for quotation on quantities greater than those displayed.

5500505100F

Digi-Key Part Number 5500505100F-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5500505100F
Copy  
Description LED CBI 5MM RED DIFF 20MA
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Circuit Board Indicator Single Red Diffused 5V 20mA Through Hole, Right Angle

Copy  
Documents & Media
PCN Assembly/Origin Mult Series Assembly Trsf 27/Nov/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Dialight
Series 550
Packaging Bulk 
Part Status Active
Color Red
Wavelength - Peak -
Configuration Single
Current 20mA
Millicandela Rating 2mcd
Viewing Angle -
Lens Type Diffused
Lens Style -
Lens Size -
Voltage Rating 5V
Mounting Type Through Hole, Right Angle
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 50
Other Names 550-0505-100F
550-0505-100F-ND