USD
Favorite

Photo Not Available
5500207807F LED Circuit Board Indicator
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,900 0.39168 $744.19

Submit a request for quotation on quantities greater than those displayed.

5500207807F

Digi-Key Part Number 5500207807F-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5500207807F
Copy  
Description 5MM CBI GREEN DIFF ESDBAG
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Circuit Board Indicator

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Dialight
Series -
Part Status Active
Color -
Wavelength - Peak -
Configuration -
Current -
Millicandela Rating -
Viewing Angle -
Lens Type -
Lens Style -
Lens Size -
Voltage Rating -
Mounting Type -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 100
Other Names 550-0207-807F