USD
Favorite

Photo Not Available
5500207802F LED Circuit Board Indicator Single Green 2.1V 30mA Through Hole, Right Angle
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,800 0.39451 $710.11

Submit a request for quotation on quantities greater than those displayed.

5500207802F

Digi-Key Part Number 5500207802F-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5500207802F
Copy  
Description LED CBI 5MM GREEN DIFF SGL BLK
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Circuit Board Indicator Single Green 2.1V 30mA Through Hole, Right Angle

Copy  
Documents & Media
PCN Assembly/Origin Mult Series Assembly Trsf 27/Nov/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Dialight
Series 550
Packaging Bulk 
Part Status Active
Color Green
Wavelength - Peak -
Configuration Single
Current 30mA
Millicandela Rating -
Viewing Angle -
Lens Type -
Lens Style -
Lens Size -
Voltage Rating 2.1V
Mounting Type Through Hole, Right Angle
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 100
Other Names 550-0207-802F
550-0207-802F-ND