Add To Favorites
Photo Not Available
5151112F Light Pipe 3 Wide Clear Rigid Square with Flat Top, 2.54mm Board Mount, Press Fit, Right Angle
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
710 1.14080 $809.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 5151112F-ND
Copy   5151112F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5151112F

Copy   5151112F
Description LIGHT PIPE 3 ELEMENT
Copy   LIGHT PIPE 3 ELEMENT
Detailed Description

Light Pipe 3 Wide Clear Rigid Square with Flat Top, 2.54mm Board Mount, Press Fit, Right Angle

Copy   Light Pipe 3 Wide Clear Rigid Square with Flat Top, 2.54mm Board Mount, Press Fit, Right Angle
Documents & Media
Datasheets 515-1112 Drawing
515-zzzz-zzzF
PCN Assembly/Origin Mult Series Assembly Trsf 27/Nov/2018
HTML Datasheet 515-zzzz-zzzF
Product Attributes Select All
Categories
Manufacturer Dialight
Series 515
Part Status Active
Color Clear
Configuration 3 Wide
Type Rigid
Mounting Type Board Mount, Press Fit, Right Angle
Lens Style Square with Flat Top
Lens Size 2.54mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 515-1112F
515-1112F-ND

10:41:31 1/21/2019