Photo Not Available
50747563337500 LED Panel Indicator Red Fresnel 3.6V 10mA Round with Flat Top, 7.14mm PC Pin
Product Overview
Digi-Key Part Number 50747563337500-ND
Copy   50747563337500-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

50747563337500

Copy   50747563337500
Description LED PANEL INDICATOR RED 3.6V
Copy   LED PANEL INDICATOR RED 3.6V
Detailed Description

LED Panel Indicator Red Fresnel 3.6V 10mA Round with Flat Top, 7.14mm PC Pin

Copy   LED Panel Indicator Red Fresnel  3.6V 10mA Round with Flat Top, 7.14mm PC Pin
Product Attributes Select All
Categories
Manufacturer Dialight
Series 507
Part Status Obsolete
Type LED
Lamp Color Red
Lens Color Colorless
Lens Transparency Fresnel
Ratings Vf (Typ), If (Max)
Voltage 3.6V
Current 10mA
Panel Cutout Shape Round
Panel Cutout Dimensions Cartridge-Holder Required
Lens Style/Size Round with Flat Top, 7.14mm
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style PC Pin
Ingress Protection -
Features -
 
Environmental & Export Classifications
Additional Resources
Standard Package ? 5
Other Names 507-4756-3337-500

00:19:41 9/26/2018