USD
Favorite

Photo Not Available
50739171432600F Incandescent Panel Indicator Green 28V
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
190 4.36158 $828.70

Submit a request for quotation on quantities greater than those displayed.

50739171432600F

Datasheet
Digi-Key Part Number 50739171432600F-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 50739171432600F
Copy  
Description PANEL INDICATOR INCAND 28V GREEN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Incandescent Panel Indicator Green 28V

Copy  
Documents & Media
Datasheets 507-3917-1432-600F
HTML Datasheet 507-3917-1432-600F
Product Attributes
Type Description Select All
Categories
Manufacturer Dialight
Series 507
Part Status Active
Type Incandescent
Lamp Color Green
Lens Color -
Lens Transparency -
Ratings -
Voltage 28V
Current -
Panel Cutout Shape Round
Panel Cutout Dimensions Cartridge-Holder Required
Lens Size -
Lens Style -
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style -
Ingress Protection -
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Associated Product

5150074

ACCT CONNECTOR FOR 507 SER IND

Dialight

$6.01000 Details
Additional Resources
Standard Package 5
Other Names 507-3917-1432-600F
507-3917-1432-600F-ND