1770973003 Lens Cap Amber 162 Series Holder Panel Mount, Threaded Base
Product Overview
Digi-Key Part Number 350-3362-ND
Copy   350-3362-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1770973003

Copy   1770973003
Description LENS AMBER PANEL MOUNT THREADED
Copy   LENS AMBER PANEL MOUNT THREADED
Detailed Description

Lens Cap Amber 162 Series Holder Panel Mount, Threaded Base

Copy   Lens Cap Amber   162 Series Holder Panel Mount, Threaded Base
Documents & Media
Datasheets 177 Water-Tight Series
Design Resources Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Dialight
Series 177
Part Status Discontinued at Digi-Key
Type Lens Cap
Color Amber
Number of LEDs 1
Lens Style Round with Stovepipe Top
Lens Size 14.68mm Dia
Lens Transparency Diffused
Optical Pattern -
Viewing Angle -
For Use With/Related Manufacturer -
Material -
Mounting Type Panel Mount, Threaded Base
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 177-0973-003
177-0973-003-ND
350-3362

02:58:48 1/20/2019