USD
Favorite

Photo Not Available
MBT0013 Science Kit micro:bit Microsoft MakeCode Sensor Kit
Price & Procurement
20 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 69.69000 $69.69

Submit a request for quotation on quantities greater than those displayed.

MBT0013

Datasheet
Digi-Key Part Number 1738-MBT0013-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MBT0013
Copy  
Description ENVIRONMENT SCIENCE BOARD FOR MI
Copy  
Detailed Description

Science Kit micro:bit Microsoft MakeCode Sensor Kit

Copy  
Documents & Media
Datasheets MBT0013
Online Catalog Environment Science Board for micro: bit (V1.0)
Product Attributes
Type Description Select All
Categories
Manufacturer DFRobot
Series -
Part Status Active
Kit Type Sensor Kit
Main Purpose Science Kit
Interconnect System micro:bit
Suggested Programming Environment Microsoft MakeCode
Utilized IC / Part BME280, DS18B20, ML8511, TCS34725, TDS
Included MCU/MPU Board(s) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DFR0198

WATERPROOF DS18B20 DIGITAL TEMPE

DFRobot

$6.97000 Details

1334

RGB COLOR SENSOR WITH IR FILTER

Adafruit Industries LLC

$7.95000 Details

SEN0244

GRAVITY ANALOG TDS SENSOR/METER

DFRobot

$13.03000 Details

DS18B20+T&R

SENSOR DIGITAL -55C-125C TO92-3

Maxim Integrated

$4.20000 Details

SEN-11050

TEMP SENSOR WTRPRF DS18B20 11050

SparkFun Electronics

$11.95000 Details

381

WATERPROOF DS18B20 DIGITAL TEMPE

Adafruit Industries LLC

$9.95000 Details
Additional Resources
Standard Package 1
Other Names 1738-MBT0013