USD
Favorite

KIT-14488 Motor Control Motion Kit
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.75000 $93.75

Submit a request for quotation on quantities greater than those displayed.

KIT-14488

Datasheet
Digi-Key Part Number 1568-1726-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KIT-14488
Copy  
Description SPECTACLE MOTION KIT
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Motor Control Motion Kit

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SparkFun Electronics
Series -
Part Status Active
Kit Type Motion Kit
Main Purpose Motor Control
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kit Contents
Part Number Description Kit Quantity
1568-1320-ND SERVOMOTOR RC 6V GENERIC SUB-MIC 2
1568-1480-ND SWITCH PUSHBUTTON SPDT 3A 120V 2
CAB-14164-ND AUDIO CABLE TRRS - 3FT 3
CAB-14166-ND SPADE CONNECTOR WIRE - 3FT, FEMA 2
DEV-13912-ND SPECTACLE ATSAMD21 EVAL BRD 1
DEV-14044-ND SPECTACLE BUTTON BOARD 1
DEV-13993-ND SPECTACLE MOTION BOARD 1
You May Also Be Interested In

171

MOTION PARTY KIT ADD-ON PACK ARD

Adafruit Industries LLC

$39.95000 Details

IF-E22

COMMUNICATION KIT FIBER OPTIC

Industrial Fiber Optics

$23.22000 Details

SEN-08942

WEATHER METER KIT

SparkFun Electronics

$76.95000 Details

2157

FM RADIO KIT V2.0

Kitronik Ltd.

$15.72000 Details

SEN-15901

WEATHER METER KIT

SparkFun Electronics

$64.95000 Details

STEVAL-EDUKIT01

STEVAL-EDUKIT01 EVALUATION KIT F

STMicroelectronics

$178.75000 Details
Additional Resources
Standard Package 1
Other Names 14488
1568-1726