Photo Not Available
FIT0360 3D Printing Filament Yellow (Pale Yellow) PVA (Polyvinyl Alcohol) 0.118" (3.00mm) 2.205 lb (1.00kg)
Product Overview
Digi-Key Part Number FIT0360-ND
Copy   FIT0360-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FIT0360

Copy   FIT0360
Description FILAMENT YELLOW PVA 0.118" 1KG
Copy   FILAMENT YELLOW PVA 0.118" 1KG
Detailed Description

3D Printing Filament Yellow (Pale Yellow) PVA (Polyvinyl Alcohol) 0.118" (3.00mm) 2.205 lb (1.00kg)

Copy   3D Printing Filament Yellow (Pale Yellow) PVA (Polyvinyl Alcohol) 0.118" (3.00mm) 2.205 lb (1.00kg)
Documents & Media
Datasheets FIT0360
Product Attributes Select All
Categories
Manufacturer DFRobot
Series -
Part Status Obsolete
Filament Material PVA (Polyvinyl Alcohol)
Color Yellow (Pale Yellow)
Filament Diameter 0.118" (3.00mm)
Weight 2.205 lb (1.00kg)
Tensile Strength -
Density 1.3g/cm³
Operating Temperature 160°C ~ 175°C
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

22:34:03 9/19/2018