FIT0292-NL 3D Printing Filament Natural PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00kg)
Product Overview
Digi-Key Part Number 1738-1171-ND
Copy   1738-1171-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FIT0292-NL

Copy   FIT0292-NL
Description FILAMENT NATURAL PLA 0.07" 1KG
Copy   FILAMENT NATURAL PLA 0.07" 1KG
Detailed Description

3D Printing Filament Natural PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00kg)

Copy   3D Printing Filament Natural PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00kg)
Documents & Media
Datasheets FIT0292-NL
Featured Product Dream Maker OverLord Delta 3D Printers
Product Attributes Select All
Categories
Manufacturer DFRobot
Series -
Part Status Obsolete
Filament Material PLA (Polylactide)
Color Natural
Filament Diameter 0.070" (1.75mm)
Weight 2.205 lb (1.00kg)
Tensile Strength 46Mpa
Flex Strength 70Mpa
Density 1.31g/cm³
Operating Temperature 215°C ~ 225°C
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 3DP0005-CB-US - DFRobot | 1738-1226-ND DigiKey Electronics
  • 3DP0005-CB-US
  • DFRobot
  • OVERLORD 3D PRINTER - CLASSIC BL
  • Unit Price $668.47000
  • 1738-1226-ND
  • 3DP0003-MB-US - DFRobot | 1738-1225-ND DigiKey Electronics
  • 3DP0003-MB-US
  • DFRobot
  • OVERLORD PRO 3D PRINTER - MATTE
  • Unit Price $1,080.47000
  • 1738-1225-ND
Additional Resources
Standard Package ? 1
Other Names 1738-1171

01:56:39 1/23/2019