Add To Favorites
FIT0278 Bipolar Stepper Motor Hybrid Frame Size 17 200 Step 1.7A 3.4VDC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.79000 $16.79
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1738-1036-ND
Copy   1738-1036-ND
Quantity Available 165
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FIT0278

Copy   FIT0278
Description HYBRID STEPPER MOTOR FOR 3D PRIN
Copy   HYBRID STEPPER MOTOR FOR 3D PRIN
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Bipolar Stepper Motor Hybrid Frame Size 17 200 Step 1.7A 3.4VDC

Copy   Bipolar Stepper Motor Hybrid Frame Size 17 200 Step 1.7A 3.4VDC
Documents & Media
Datasheets FIT0278
Hybrid Stepping Motor Mechanical Drawing
Online Catalog FIT0278
Product Attributes Select All
Categories
Manufacturer DFRobot
Series -
Part Status Active
Type Hybrid
Coil Type Bipolar
Voltage - Rated 3.4VDC
Current Rating 1.7A
Steps per Revolution 200
Step Angle 1.8°
Accuracy ±5%
Torque - Holding (oz-in / mNm) 48.6 / 343.19
Size / Dimension Square - 1.654" x 1.654" (42.00mm x 42.00mm)
NEMA Frame Size 17
Diameter - Shaft 0.197" (5.00mm)
Length - Shaft and Bearing 0.945" (24.00mm)
Mounting Hole Spacing 1.220" (31.00mm)
Termination Style Connector
Operating Temperature -20°C ~ 50°C
Coil Resistance 2 Ohms
Features Round Shaft
Rotor Inertia -
Approvals -
Weight 0.595 lb (269.89g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ROB-10846 - SparkFun Electronics | 1568-1106-ND DigiKey Electronics
  • ROB-10846
  • SparkFun Electronics
  • STEPPER MOTOR HYBRID BIPOLAR 3V
  • Unit Price $16.95000
  • 1568-1106-ND
  • 324 - Adafruit Industries LLC | 1528-1062-ND DigiKey Electronics
  • 324
  • Adafruit Industries LLC
  • STEPPER MOTOR HYBRID BIPOLAR 12V
  • Unit Price $14.00000
  • 1528-1062-ND
  • TMC SILENTSTEPSTICK - Trinamic Motion Control GmbH | 1460-1159-ND DigiKey Electronics
  • TMC SILENTSTEPSTICK
  • Trinamic Motion Control GmbH
  • STEPPER MOTOR DRIVER BRD TMC2100
  • Unit Price $7.98000
  • 1460-1159-ND
  • ROB-09238 - SparkFun Electronics | 1568-1105-ND DigiKey Electronics
  • ROB-09238
  • SparkFun Electronics
  • STEPPER MOTOR HYBRID BIPOLAR 12V
  • Unit Price $14.95000
  • 1568-1105-ND
Additional Resources
Standard Package ? 1
Other Names 1738-1036

05:00:21 1/16/2019