Add To Favorites
3DP0005-CB-US
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 668.47000 $668.47
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1738-1226-ND
Copy   1738-1226-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3DP0005-CB-US

Copy   3DP0005-CB-US
Description OVERLORD 3D PRINTER - CLASSIC BL
Copy   OVERLORD 3D PRINTER - CLASSIC BL
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer DFRobot
Series Overlord
Part Status Active
Working Dimensions 5.905" Dia x 6.300" H (150.00mm x 160.00mm)
Interface SD, USB, WiFi
Voltage - Supply 24VDC @ 5A
Contents 3D Printer, Accessories, Cable(s), Power Supply, PLA Filament, SD Card, User Manual
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • FIT0276 - DFRobot | 1738-1037-ND DigiKey Electronics
  • FIT0276
  • DFRobot
  • GREASE FOR 3D PRINTER (5 GRAM)
  • Unit Price $1.12000
  • 1738-1037-ND
  • 3099AB - 3M | 3M162598-ND DigiKey Electronics
  • 3099AB
  • 3M
  • 3D PLATFORM 7"x8" SHT 1=1SHT
  • Unit Price $8.27000
  • 3M162598-ND
  • Photo Not Available
  • FIT0361
  • DFRobot
  • FILAMENT RED PLA 0.07" 1KG
  • Unit Price $81.68000
  • FIT0361-ND
  • FIT0292-SB - DFRobot | 1738-1223-ND DigiKey Electronics
  • FIT0292-SB
  • DFRobot
  • FILAMENT BLUE PLA 0.07" 1KG
  • Unit Price $34.12000
  • 1738-1223-ND
You May Also Be Interested In
  • 3DP0003-MB-US - DFRobot | 1738-1225-ND DigiKey Electronics
  • 3DP0003-MB-US
  • DFRobot
  • OVERLORD PRO 3D PRINTER - MATTE
  • Unit Price $1,080.47000
  • 1738-1225-ND
  • KT-PR0041NA - LulzBot | 1942-1001-ND DigiKey Electronics
  • KT-PR0041NA
  • LulzBot
  • TAZ 6 3D PRINTER NORTH AMERICA
  • Unit Price $2,500.00000
  • 1942-1001-ND
  • KT-PR0047NA - LulzBot | 1942-1000-ND DigiKey Electronics
  • KT-PR0047NA
  • LulzBot
  • LULZBOT MINI 2 NORTH AMERICA
  • Unit Price $1,500.00000
  • 1942-1000-ND
  • T050000 - Arduino | 1050-1135-ND DigiKey Electronics
  • T050000
  • Arduino
  • TINKERKIT BRACCIO (US.EU.UK.AU P
  • Unit Price $218.90000
  • 1050-1135-ND
  • KT-MS0003 - LulzBot | 1942-1004-ND DigiKey Electronics
  • KT-MS0003
  • LulzBot
  • NYLON LULZBOT 3D PRINTER ENCLOSU
  • Unit Price $80.00000
  • 1942-1004-ND
Additional Resources
Standard Package ? 1
Other Names 1738-1226

15:35:40 12/13/2018