USD
Favorite

Photo Not Available
3DP0003-MB-EU
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,059.49000 $1,059.49
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

3DP0003-MB-EU

Datasheet
Digi-Key Part Number 3DP0003-MB-EU-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3DP0003-MB-EU
Copy  
Description OVERLORD PRO 3D PRINTER - MATTE
Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer DFRobot
Series Overlord
Part Status Active
Working Dimensions 6.693" Dia x 10.236" H (170.00mm x 260.00mm)
Interface SD, USB, WiFi
Voltage - Supply 24VDC @ 9.2A
Contents 3D Printer, Accessories, Cable(s), Power Supply, PLA Filament, SD Card, User Manual
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

3099AB

3D PLATFORM 7"x8" SHT 1=1SHT

3M

$8.27000 Details
Additional Resources
Standard Package 1