Add To Favorites
Photo Not Available
48701 Static Shielding Bag <20nJ Energy Shielding Silver 4" (101.6mm) X 6" (152.4mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.29000 $7.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 48701-ND
Copy   48701-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

48701

Copy   48701
Description BG STTSHLD 4X6" 100EA
Copy   BG STTSHLD 4X6" 100EA
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Static Shielding Bag <20nJ Energy Shielding Silver 4" (101.6mm) X 6" (152.4mm)

Copy   Static Shielding Bag <20nJ Energy Shielding Silver 4" (101.6mm) X 6" (152.4mm)
Documents & Media
Datasheets Metal-In Series
Product Attributes Select All
Categories
Manufacturer Desco
Series Statshield®
Part Status Active
Type Static Shielding Bag
Metal Layer In
Static Discharge Shielding <20nJ
Closure System User Defined - Clips, Heat Seal, Tape
Thickness 3.0 mil (76.2 microns)
Length - Inside 6" (152.4mm)
Width - Inside 4" (101.6mm)
Tensile Strength 9000 psi
Color Silver
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

15:22:30 1/19/2019