Add To Favorites
Photo Not Available
13367 Static Shielding Bag <25nJ Energy Shielding Silver 7" (177.8mm) X 16" (406.4mm)
Product Overview
Digi-Key Part Number 13367-ND
Copy   13367-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

13367

Copy   13367
Description BG STTSHLD MTL-IN 7''X16'' 100EA
Copy   BG STTSHLD MTL-IN 7''X16'' 100EA
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Static Shielding Bag <25nJ Energy Shielding Silver 7" (177.8mm) X 16" (406.4mm)

Copy   Static Shielding Bag <25nJ Energy Shielding Silver 7" (177.8mm) X 16" (406.4mm)
Documents & Media
Datasheets Statshield Metal In Series
ESD Bag Storage
MSDS
Product Attributes Select All
Categories
Manufacturer Desco
Series Statshield®
Part Status Active
Type Static Shielding Bag
Metal Layer In
Static Discharge Shielding <25nJ
Closure System User Defined - Clips, Heat Seal, Tape
Thickness 3.0 mil (76.2 microns)
Length - Inside 16" (406.4mm)
Width - Inside 7" (177.8mm)
Tensile Strength -
Color Silver
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.60000 $22.60

Submit a request for quotation on quantities greater than those displayed.

14:50:04 9/24/2018