USD
Favorite

Photo Not Available
13215 Static Shielding Bag <25nJ Energy Shielding Silver 4" (101.6mm) X 6" (152.4mm)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.17800 $17.80

Submit a request for quotation on quantities greater than those displayed.

13215

Datasheet
Digi-Key Part Number 13215-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 13215
Copy  
Description BAG SHLD METAL-OUT ZIP 4X6
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Static Shielding Bag <25nJ Energy Shielding Silver 4" (101.6mm) X 6" (152.4mm)

Copy  
Documents & Media
Datasheets 132xx
MSDS Material Safety Datasheet Safety Datasheet Request
HTML Datasheet 132xx
Product Attributes
Type Description Select All
Categories
Manufacturer Desco
Series Statshield®
Part Status Active
Type Static Shielding Bag
Metal Layer Out
Static Discharge Shielding <25nJ
Closure System Zip Lock
Thickness 3.0 mil (76.2 microns)
Length - Inside 6" (152.4mm)
Width - Inside 4" (101.6mm)
Tensile Strength -
Color Silver
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 100
Other Names A13215