Add To Favorites
SF05S2412A Isolated Module DC DC Converter 1 Output 12V 417mA 18V - 36V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.77000 $22.77
5 22.59200 $112.96
10 22.41600 $224.16
25 22.06560 $551.64
50 21.01500 $1,050.75
100 19.26380 $1,926.38
300 18.91350 $5,674.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 941-1368-ND
Copy   941-1368-ND
Quantity Available 374
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SF05S2412A

Copy   SF05S2412A
Description DC DC CONVERTER 12V 5W
Copy   DC DC CONVERTER 12V 5W
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 417mA 18V - 36V Input

Copy   Isolated Module DC DC Converter 1 Output 12V    417mA 18V - 36V Input
Product Attributes Select All
Categories
Manufacturer Delta Electronics
Series SF05S/D
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 417mA
Power (Watts) 5W
Voltage - Isolation 1.5kV
Applications Medical
Features Remote On/Off, OCP, SCP, UVLO
Operating Temperature -40°C ~ 71°C
Efficiency 85%
Mounting Type Surface Mount
Package / Case 24-SMD Module, 12 Leads
Size / Dimension 1.31" L x 1.01" W x 0.10" H (33.4mm x 25.6mm x 10.2mm)
Control Features Enable, Active High
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 10
Other Names 941-1368

04:14:58 1/20/2019